SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-25/52

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,679.95

(exc. VAT)

PHP1,881.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,679.95

*price indicative

RS Stock No.:
924-310
Mfr. Part No.:
IMPACT.RING-25/52
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

25mm

Dimensions

52 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
TW
The SCHAEFFLER Mounting Ring designed specifically for fitting tools. This component provides a reliable connection between various tools and equipment, ensuring optimal performance during use.

Inner diameter of 25 mm for compatibility with various fittings

Outer diameter of 52 mm enhances stability and fit

Width measures 17 mm, providing structural integrity

Lightweight at approximately 16 g, allowing ease of handling

Constructed from impact-proof plastic for enhanced durability

Designed for use with the IMPACT-33 and IMPACT-39 fitting tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy