SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/72
- RS Stock No.:
- 924-314
- Mfr. Part No.:
- IMPACT.RING-30/72
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,331.83
(exc. VAT)
PHP2,611.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,331.83 |
*price indicative
- RS Stock No.:
- 924-314
- Mfr. Part No.:
- IMPACT.RING-30/72
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Ring | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 30mm | |
| Dimensions | 72 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Ring | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 30mm | ||
Dimensions 72 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Mounting Ring is designed to facilitate the fitting of tools, providing a secure and efficient connection for enhanced performance in various applications.
Inner diameter measures 30 mm for versatility in use
Outer diameter is 72 mm, ensuring compatibility with standard tools
Width of 17 mm provides stability during operation
Lightweight at approximately 47 g, aiding in ease of installation
Constructed from impact-proof plastic for durability
Compatible with the suitable mounting sleeve, enhancing functionality
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/55
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/62
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/72
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/30
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/32
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-17/40
