SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/72

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,331.83

(exc. VAT)

PHP2,611.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,331.83

*price indicative

RS Stock No.:
924-316
Mfr. Part No.:
IMPACT.RING-35/72
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Ring

Product Type

Bearing Unit Accessory

Inside Diameter

35mm

Dimensions

72 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for use with specific fitting tools, ensuring a secure and stable connection during operation.

Inner diameter measures 35 mm for a precise fit

Outer diameter of 72 mm allows for compatibility with various tools

Width of 17 mm provides robust support during usage

Weighs approximately 34 g, ensuring lightweight handling

Constructed from impact-proof plastic for durability

Compatible with mounting sleeve to enhance functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy