SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/80

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,580.78

(exc. VAT)

PHP2,890.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,580.78

*price indicative

RS Stock No.:
924-317
Mfr. Part No.:
IMPACT.RING-35/80
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Ring

Product Type

Bearing Unit Accessory

Inside Diameter

35mm

Dimensions

80 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for fitting tools, providing a secure connection and ensuring optimal performance during use. Its precise dimensions cater to a range of tools, enhancing compatibility and efficiency.

Inner diameter measures 35 mm for optimal fitting

Outer diameter of 80 mm ensures strong compatibility

Width of 17 mm provides robust structural integrity

Weighs approximately 49 g for lightweight handling

Made from impact-proof plastic for enhanced durability

Suitable for use with specific mounting sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy