SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/62
- RS Stock No.:
- 924-315
- Mfr. Part No.:
- IMPACT.RING-35/62
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,986.99
(exc. VAT)
PHP2,225.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,986.99 |
*price indicative
- RS Stock No.:
- 924-315
- Mfr. Part No.:
- IMPACT.RING-35/62
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Ring | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 35mm | |
| Dimensions | 62 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Ring | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 35mm | ||
Dimensions 62 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Mounting Ring is designed for fitting tools, providing a stable Interface essential for efficient tool operation. Its thoughtful design and robust materials ensure reliability in demanding applications.
Inner diameter measures 35 mm, ensuring compatibility with various tools
Outer diameter of 62 mm offers a broader Interface for enhanced stability
Width of 17 mm contributes to a secure fit during operation
Weighs approximately 24 g, making it lightweight yet Durable
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/72
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/80
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-17/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-15/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/62
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-25/62
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
