SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-A
- RS Stock No.:
- 924-327
- Mfr. Part No.:
- IMPACT.SLEEVE-A
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP2,394.53
(exc. VAT)
PHP2,681.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,394.53 |
*price indicative
- RS Stock No.:
- 924-327
- Mfr. Part No.:
- IMPACT.SLEEVE-A
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Mounting Sleeve | |
| Dimensions | 24 x 220 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Mounting Sleeve | ||
Dimensions 24 x 220 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
The SCHAEFFLER Mounting Sleeve is designed to facilitate the fitting of specific tools with reliability and precision. Engineered for seamless integration, it supports optimal performance in technical applications.
Outside diameter measures 24 mm for compatibility with standard fittings
Length of 220 mm enables effective reach and stability during use
Weighs approximately 106 g, providing a lightweight solution for ease of handling
Constructed from aluminium, ensuring durability and resistance to wear
Compatible with a separately available end cap for enhanced functionality
Related links
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-C
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-B
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/68
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/90
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/80
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
