SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/120
- RS Stock No.:
- 924-334
- Mfr. Part No.:
- IMPACT-39.RING-55/120
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,075.82
(exc. VAT)
PHP5,684.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,075.82 |
*price indicative
- RS Stock No.:
- 924-334
- Mfr. Part No.:
- IMPACT-39.RING-55/120
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Ring | |
| Inside Diameter | 55mm | |
| Dimensions | 120 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tool IMPACT-39 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Ring | ||
Inside Diameter 55mm | ||
Dimensions 120 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tool IMPACT-39 | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Mounting Ring is designed for use with the IMPACT-39 fitting tool, ensuring secure and reliable assembly. It provides essential support for optimal performance and durability in various applications.
Inner diameter measures 55 mm, allowing for precise fitting
Outer diameter of 120 mm ensures compatibility with specified tools
17 mm width adds to the robust structural integrity
Weighs approximately 129 g for easy handling
Constructed from impact-proof plastic for enhanced durability
Suitable mounting sleeve is available to complement the product
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/100
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/90
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/110
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/95
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/130
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- SCHAEFFLER Fitting Tool Tool Set Contact
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/55
