SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/130

N

This image is representative of the product range

Subtotal (1 unit)*

PHP547.69

(exc. VAT)

PHP613.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP547.69

*price indicative

RS Stock No.:
924-337
Mfr. Part No.:
IMPACT-39.RING-60/130
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

60mm

Dimensions

130 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tool IMPACT-39

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring designed for fitting tools. Its primary function is to provide secure installation associated with the IMPACT series, ensuring reliable operation in various applications.

Inner diameter of 60 mm ensures compatibility with specific fitting tools

Outer diameter measures 130 mm for optimal fitting stability

Width of 17 mm supports robust structural integrity

Weighs approximately 156 g, making it lightweight yet durable

Constructed from impact-proof plastic for enhanced longevity

Designed for use with appropriate mounting sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy