SCHAEFFLER End Cap Bearing Unit Accessory For Use With Mounting Sleeve IMPACT.SLEEVE-C, IMPACT.CAP-C
- RS Stock No.:
- 924-293
- Mfr. Part No.:
- IMPACT.CAP-C
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP1,992.52
(exc. VAT)
PHP2,231.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,992.52 |
*price indicative
- RS Stock No.:
- 924-293
- Mfr. Part No.:
- IMPACT.CAP-C
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | End Cap | |
| Dimensions | 59 x 30 mm | |
| Standards/Approvals | No | |
| For Use With | Mounting Sleeve IMPACT.SLEEVE-C | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type End Cap | ||
Dimensions 59 x 30 mm | ||
Standards/Approvals No | ||
For Use With Mounting Sleeve IMPACT.SLEEVE-C | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER End Cap is essential for securely mounting the sleeve, providing a reliable Interface that ensures optimal performance and stability in various applications.
59 mm outside diameter for compatibility with standard mounting requirements
30 mm width ensures a robust and secure fit
Made from impact-proof plastic for enhanced durability
Weighs approximately 68 g for easy handling and installation
Includes technical data for informed decision-making
Related links
- SCHAEFFLER End Cap Bearing Unit Accessory For Use With Mounting Sleeve IMPACT.SLEEVE-B, IMPACT.CAP-B
- SCHAEFFLER End Cap Bearing Unit Accessory For Use With Mounting Sleeve IMPACT.SLEEVE-A, IMPACT.CAP-A
- SCHAEFFLER End Cap Bearing Unit Accessory For Use With Mounting Sleeve IMPACT-39.SLEEVE-D, IMPACT-39.CAP-D
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-C
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-B
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-A
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- SCHAEFFLER End Cap for use with Connector Extension Refillable Cartridge
