SNR Cover Cap Cover Cap, SCO205-25
- RS Stock No.:
- 701-013
- Mfr. Part No.:
- SCO205-25
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP860.67
(exc. VAT)
PHP963.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP860.67 |
*price indicative
- RS Stock No.:
- 701-013
- Mfr. Part No.:
- SCO205-25
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Sub Type | Cover Cap | |
| Product Type | Cover Cap | |
| Inside Diameter | 25mm | |
| Dimensions | 15.4 x 60 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Sub Type Cover Cap | ||
Product Type Cover Cap | ||
Inside Diameter 25mm | ||
Dimensions 15.4 x 60 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR protective cover and cap solution is designed to enhance the safety and functionality of your machinery. This high-quality component ensures reliable protection for shafts with a diameter of 25 mm and covers up an outer diameter of 60 mm, providing a robust barrier against contaminants. With a height of 15.4 mm, it effectively maintains the integrity of your equipment, extending its lifespan and ensuring optimal performance in various operational environments. The lightweight design, weighing only 0.034 kg, makes installation straightforward, ensuring a secure yet unobtrusive fit that aligns seamlessly with your operational needs.
Outer diameter of 60 mm provides extensive coverage against dirt and moisture
Height of 15.4 mm offers effective safeguarding without excessive bulk
Lightweight at just 0.034 kg, facilitating easy handling and installation
Manufactured by a trusted brand, ensuring quality and reliability
Ideal for use in various mechanical applications, enhancing equipment longevity
