SNR Cover Cap Cover Cap, SCO208-40

This image is representative of the product range

Subtotal (1 unit)*

PHP1,300.18

(exc. VAT)

PHP1,456.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,300.18

*price indicative

RS Stock No.:
701-017
Mfr. Part No.:
SCO208-40
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Cover Cap

Sub Type

Cover Cap

Inside Diameter

40mm

Dimensions

22.9 x 88 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR protective covers and caps are expertly designed to safeguard mechanical components from dust and damage. With a shaft diameter of 40 mm and an outer diameter of 88 mm, these covers effectively provide a robust barrier, ensuring longevity and reliability in various applications. The protective characteristics are complemented by a Compact height of 22.9 mm, making them suitable for tight spaces. Weighing just 0.072 kg, these covers offer a lightweight solution without compromising on durability, making them Ideal for both industrial and everyday use. Trusted by users across Europe, these products embody quality engineering and dependable protection.

Outer diameter of 88 mm provides comprehensive protection against environmental hazards

Height of 22.9 mm allows for versatile application in constrained environments

Weighs only 0.072 kg, promoting ease of installation without adding significant weight

Manufactured by a reputable brand, ensuring reliability and high-quality performance

Protective covers enhance the longevity of mechanical components, reducing maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy