SNR Cover Cap Cover Cap, SCO211-55

This image is representative of the product range

Subtotal (1 unit)*

PHP1,858.56

(exc. VAT)

PHP2,081.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,858.56

*price indicative

RS Stock No.:
701-022
Mfr. Part No.:
SCO211-55
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Cover Cap

Sub Type

Cover Cap

Inside Diameter

55mm

Dimensions

25.1 x 110 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR protective covers and caps are designed to ensure the effective safeguarding of components within various applications. By serving as a barrier against dust and contaminants, these covers enhance the durability and performance of your machinery. Crafted from quality materials, they seamlessly fit onto shafts with a diameter of 55 mm, while the external dimensions measure 110 mm in outer diameter and a height of 25.1 mm. With a lightweight design of just 0.121 kg, these covers provide an Ideal solution for protecting critical components without adding unnecessary bulk.

Designed specifically for shafts with a 55 mm diameter

Outer diameter of 110 mm ensures optimal coverage

Height of 25.1 mm offers sufficient safeguarding without excess material

Weighs only 0.121 kg, promoting easy installation and use

Ideal for preserving the integrity of machinery components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy