SNR Cover Cap Cover Cap, SCO212-55
- RS Stock No.:
- 701-023
- Mfr. Part No.:
- SCO212-55
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,073.54
(exc. VAT)
PHP2,322.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,073.54 |
*price indicative
- RS Stock No.:
- 701-023
- Mfr. Part No.:
- SCO212-55
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Cover Cap | |
| Sub Type | Cover Cap | |
| Inside Diameter | 55mm | |
| Dimensions | 30.4 x 120 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Cover Cap | ||
Sub Type Cover Cap | ||
Inside Diameter 55mm | ||
Dimensions 30.4 x 120 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR protective covers and caps are expertly designed to safeguard valuable components in machinery. These high-quality covers serve a critical function by providing protection from dust, dirt, and other contaminants that can lead to premature wear and tear. Crafted specifically for optimal fit and durability, these components ensure the reliable functioning of your equipment. With a shaft diameter of 55 mm and an outer diameter of 120 mm, they offer a snug fit, while the height of 30.4 mm accommodates various applications. Weighing merely 0.157 kg, these covers are lightweight yet robust, making them a smart choice for enhancing the longevity and efficiency of your machinery.
Precise dimensions ensure a snug fit for various applications
Lightweight construction supports easy handling and installation
Manufactured by a reputable brand, ensuring quality and reliability
Durable materials contribute to enhanced product lifespan
Optimizes performance by safeguarding critical components from environmental wear
