SNR Cover Cap Cover Cap, SCO206-30

This image is representative of the product range

Subtotal (1 unit)*

PHP949.46

(exc. VAT)

PHP1,063.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP949.46

*price indicative

RS Stock No.:
701-014
Mfr. Part No.:
SCO206-30
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Sub Type

Cover Cap

Product Type

Cover Cap

Inside Diameter

30mm

Dimensions

16.9 x 70 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR protective covers and caps are essential components designed to ensure optimal functionality and longevity of equipment. These covers serve to shield sensitive parts from contaminants and physical damage, thereby maintaining the integrity of machinery. With precise engineering, the protective covers fit securely over shafts and other components, providing a reliable barrier against dirt, moisture, and other environmental factors. Lightweight yet sturdy, these covers are crafted from high-quality materials that uphold superior performance standards. Their innovative design not only facilitates easy installation but also promotes seamless operation in various applications. Ideal for enhancing the durability of your machinery, these covers are indispensable for maintaining Peak performance.

Lightweight construction ensures minimal impact on overall equipment dynamics

Easy to install, which enhances user convenience and efficiency

Effective in preventing contaminants such as dust and moisture from compromising machinery integrity

Robust design ensures long-lasting protection even in challenging conditions

Streamlined aesthetic complements existing equipment while maintaining functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy