SNR Cover Cap Cover Cap, SCO207-35

Subtotal (1 unit)*

PHP1,188.65

(exc. VAT)

PHP1,331.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,188.65

*price indicative

RS Stock No.:
701-015
Mfr. Part No.:
SCO207-35
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Sub Type

Cover Cap

Product Type

Cover Cap

Inside Diameter

35mm

Dimensions

18.7 x 80 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR protective covers and caps are designed to provide essential safeguarding for mechanical components. These covers are meticulously constructed to fit shafts with a diameter of 35 mm and outer covers measuring 80 mm in diameter. Not only do they offer robust protection against dust and debris, but their lightweight design, weighing just 0.056 kg, ensures that they do not compromise the efficiency of the machinery they safeguard. By utilizing high-quality materials, these covers exhibit resilience while enhancing the longevity of the protected parts. Ideal for various industrial applications, The SNR protective covers blend functionality with reliability, keeping your operations seamless and uninterrupted.

Weighs only 0.056 kg, promoting lightweight design for ease of use

Manufactured by snr, a reputable brand known for quality and durability

Ideal for safeguarding mechanical components from contaminants

Enhances the lifespan of machinery by preventing premature wear and tear

Perfect for various industrial applications, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy