SNR Cover Cap Cover Cap, SCO208-35

Subtotal (1 unit)*

PHP1,300.18

(exc. VAT)

PHP1,456.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,300.18

*price indicative

RS Stock No.:
701-016
Mfr. Part No.:
SCO208-35
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Cover Cap

Sub Type

Cover Cap

Inside Diameter

35mm

Dimensions

22.9 x 88 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR protective cover and cap is designed to safeguard critical components from environmental factors, ensuring optimal performance and longevity. With a shaft diameter of 35 mm and a robust outer diameter of 88 mm, this product effectively shields against dirt, moisture, and other contaminants that can compromise machinery efficiency. Its height of 22.9 mm perfectly accommodates numerous applications, making it a versatile addition to your toolkit. Weighing only 0.072 kg, the protective cover is lightweight yet durable, tailored for both ease of use and reliable protection in various operational settings. Enhance the integrity and lifespan of your equipment with this essential offering from snr.

Lightweight construction for easy handling and installation

Robust outer diameter of 88 mm ensures comprehensive coverage

Height of 22.9 mm accommodates a variety of applications

Built to enhance the longevity of machinery components

Manufactured by a trusted brand in industrial solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy