SNR Cover Cap Cover Cap, SCO210-50

Subtotal (1 unit)*

PHP1,514.43

(exc. VAT)

PHP1,696.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,514.43

*price indicative

RS Stock No.:
701-020
Mfr. Part No.:
SCO210-50
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Cover Cap

Sub Type

Cover Cap

Inside Diameter

50mm

Dimensions

25.8 x 100 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR protective covers and caps are expertly designed to safeguard your machinery from dust and contaminants, ensuring optimal performance and longevity. With a sleek and functional profile, these covers effectively shield components while maintaining ease of maintenance. Manufactured by NTN, a reputable leader in engineering excellence, the covers are engineered with precision, fitting seamlessly onto shafts with a diameter of 50 mm. Crafted from high-quality materials, they promise durability and reliability, making them an essential addition to your equipment's protective measures. These covers not only enhance the performance of your machinery but also contribute to a cleaner operational environment, representing a smart investment for any professional in the industry.

Maintains ease of maintenance without compromising protection

Optimizes operational efficiency by keeping components clean

Manufactured by NTN, a trusted name in the industry, ensuring quality

Lightweight at 0.107 kg for easy handling and installation

Compact dimensions of 100 mm outer diameter and 25.8 mm height facilitate space-saving applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy