SNR Cover Cap Cover Cap, SCO210-45
- RS Stock No.:
- 701-019
- Mfr. Part No.:
- SCO210-45
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,514.43
(exc. VAT)
PHP1,696.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,514.43 |
*price indicative
- RS Stock No.:
- 701-019
- Mfr. Part No.:
- SCO210-45
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Cover Cap | |
| Sub Type | Cover Cap | |
| Inside Diameter | 45mm | |
| Dimensions | 25.8 x 100 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Cover Cap | ||
Sub Type Cover Cap | ||
Inside Diameter 45mm | ||
Dimensions 25.8 x 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR protective cover serves as a reliable safeguard for critical components, ensuring durability and protection against environmental factors. Designed with precision, it features a shaft diameter of 45 mm and an outer diameter of 100 mm, making it an Ideal fit for various applications. With a height of 25.8 mm, it provides ample coverage without compromising usability. Weighing just 0.111 kg, the cover is lightweight yet robust, catering to both industrial and commercial needs. Manufactured by NTN Europe, it represents an assurance of quality and performance, suitable for those who Value reliability in their operations.
Sleek design complements the aesthetics of machinery
Lightweight build facilitates easy installation and maintenance
Precision dimensions ensure a secure fit across diverse applications
Crafted from high-quality materials to enhance longevity
Supports efficient operational functionality by minimizing wear
