SNR 63006EE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- RS Stock No.:
- 732-730
- Mfr. Part No.:
- 63006EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,094.47
(exc. VAT)
PHP3,465.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,094.47 |
*price indicative
- RS Stock No.:
- 732-730
- Mfr. Part No.:
- 63006EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 55mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Deep Groove | |
| Series | 6300 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 55mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Deep Groove | ||
Series 6300 | ||
Limiting Speed 7500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered to deliver reliable performance in a variety of application settings. With its robust design, featuring a pressed steel cage and contact Seals on both sides, this bearing ensures optimum protection against contaminants while maintaining smooth operation. The bearings versatile dimensions allow for use across a wide range of industrial and commercial settings, solidifying its role as an essential component for enhancing mechanical efficiency.
Precision-engineered for optimal radial contact in demanding conditions
Pressed steel cage design enhances structural integrity and durability
Contact Seals on both sides provide superior dust and moisture protection
Suitable for high-load applications with impressive dynamic and static load ratings
Offers minimal friction for smoother and more efficient operation
Versatile sizing makes it compatible with various industrial and commercial uses
Designed for longevity, reducing the need for frequent replacements
Related links
- SNR 6006ZZC4 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006NREE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 63006EEC3 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006NRZZ 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
