SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-726
- Mfr. Part No.:
- 6206NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,366.30
(exc. VAT)
PHP2,650.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,366.30 |
*price indicative
- RS Stock No.:
- 704-726
- Mfr. Part No.:
- 6206NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is meticulously designed to enhance performance and reliability in various mechanical applications. Engineered with a pressed steel cage and snap ring feature, this bearing offers a robust solution for radial contact situations. It incorporates shields on both sides to provide lasting protection against contaminants. With precise internal and external diameters, this bearing ensures optimal fit and performance in demanding environments. Notably, its innovative design facilitates effective load distribution, making it an excellent choice for industries requiring durability and efficiency.
Robust steel cage ensures durability and effective load handling
Snap ring and groove on the outer diameter provide secure positioning
Both sided shields protect against debris and enhance longevity
Designed for radial contact to maintain consistent performance
Lightweight at just 0.199 kg facilitating easier installation
Dynamic load capacity of 20500000 mN for superior performance
Static load capacity of 11300000 mN suitable for demanding applications
Fast thermal speed of 72000 °/s ensures effective operation
Min operating temperature of 243.15 °K and a max of 393.15 °K for versatility
Min groove width ranging from 1.9 mm to 2.2 mm for design flexibility
Related links
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206N 1 Row Bearing Kit - 30 mm ID, 62 mm OD
