SNR 6206C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-709
- Mfr. Part No.:
- 6206C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,341.27
(exc. VAT)
PHP1,502.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,341.27 |
*price indicative
- RS Stock No.:
- 704-709
- Mfr. Part No.:
- 6206C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 20.5kN | |
| Bore Type | Deep Groove | |
| Series | 6206 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 20.5kN | ||
Bore Type Deep Groove | ||
Series 6206 | ||
Limiting Speed 18000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for superior performance in radial contact applications. This bearing features a pressed steel cage that optimises functionality while ensuring durability. Its carefully engineered dimensions, including an internal diameter of 30 mm and an external diameter of 62 mm, provide a secure fit for various machinery requirements. With a mass of only 0.199 kg, it combines lightweight construction with robust capability. Tailored for diverse operating conditions, this bearing supports a dynamic load of up to 20,500,000 mN, making it reliable for demanding uses. Furthermore, its broad operational temperature range, from -40°C to 120°C, ensures adaptability in varied environments, enhancing the longevity and reliability of your equipment.
Radial clearance class C4 ensures optimal performance under varying load conditions
Dynamic load capacity significantly supports high-performance applications
Fatigue limit load rated at 510000 mN enhances durability and reliability
Robust design includes a pressed steel cage providing strength and reducing friction
Compact size allows for versatile installation in space-constrained settings
High reference thermal speed up to 72000 °/s facilitates efficient operation
Mechanical limit speed up to 108000 °/s caters to high-speed applications
Minimum operating temperature of -40°C ensures performance in extreme conditions
Maximum operating temperature of 120°C maintains functionality in heat-sensitive environments
Related links
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 4206A 2 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
