SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-711
- Mfr. Part No.:
- 6206EEC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,742.63
(exc. VAT)
PHP1,951.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,742.63 |
*price indicative
- RS Stock No.:
- 704-711
- Mfr. Part No.:
- 6206EEC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20.5kN | |
| Bore Type | Deep Groove | |
| Series | 6206 | |
| Limiting Speed | 7600rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20.5kN | ||
Bore Type Deep Groove | ||
Series 6206 | ||
Limiting Speed 7600rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide excellent performance in a wide range of applications. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and protection against contaminants. With a dynamic load capacity of 20,500,000 mN and a static load capacity of 11,300,000 mN, it offers reliable operation even under demanding conditions. The bearing operates efficiently across a temperature range of -30°C to 120°C, making it suitable for various industrial settings. The NTN bearing's thoughtful design, including optimal radial clearance and low friction, guarantees smooth rotation and long service life.
Robust single row design maximises load capacity and durability
Pressed steel cage provides excellent structural integrity
Contact Seals on both sides safeguard against dirt and moisture
Dynamic load capacity of 20500000 mN facilitates high performance
Static load capacity of 11300000 mN accommodates heavy loads
Radial clearance class C4 offers enhanced operational efficiency
Temperature tolerance from -30°C to 120°C suits diverse environments
Low friction characteristics promote energy efficiency and reduced wear
Designed for straightforward installation and maintenance
Related links
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
