SNR 6206KEEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-714
- Mfr. Part No.:
- 6206KEEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,930.46
(exc. VAT)
PHP2,162.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,930.46 |
*price indicative
- RS Stock No.:
- 704-714
- Mfr. Part No.:
- 6206KEEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Tapered | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Tapered | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional performance and reliability in various applications. Engineered for radial contact, it features a pressed steel cage and tapered bore, ensuring optimal functionality under diverse operating conditions. With a robust construction and integrated contact Seals on both sides, this bearing effectively shields against contaminants, offering enhanced durability. Whether used in electric motors, agricultural machinery, or automotive applications, this bearing serves as a VITAL component, balancing precision with strength to meet the demands of modern machinery.
Single row design optimises performance for radial loads
Robust steel cage ensures longevity even in challenging environments
Tapered bore facilitates better fit and alignment during installation
Contact Seals on both sides protect against dirt and moisture ingress
Suitable for a wide range of applications including automotive and industrial machinery
Lightweight mass of 0.199 kg enhances overall equipment efficiency
Radial clearance class C3 accommodates slight misalignments
High dynamic load capacity of 20500000 mN for superior durability
Static load capacity of 11300000 mN ensures reliability under stationary conditions
Min and max operating temperature range makes it versatile for various climates
Related links
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
