SNR 6006ZZC4 1 Row Bearing Kit - 30 mm ID, 55 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,166.64

(exc. VAT)

PHP1,306.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,166.64

*price indicative

RS Stock No.:
698-724
Mfr. Part No.:
6006ZZC4
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C4

Static Load Rating

8300N

Dynamic Load Rating

13.9kN

Series

6006

Bore Type

Deep Groove

Limiting Speed

17000rpm

Flange Outside Diameter

55mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for reliability and precision in radial contact applications. This bearing features a pressed steel cage and shields on both sides, ensuring effective protection against contaminants while providing optimal performance. With an internal diameter of 30 mm and an external diameter of 55 mm, it is designed to handle varying loads and speeds, making it suitable for diverse industry applications. Additionally, its Compact design and robust construction reduce the risk of failure and extend service life, offering peace of mind for your machinery.

Radial contact configuration enables efficient load distribution

Pressed steel cage enhances durability and protects rolling elements

Shields on both sides prevent contamination from dust and debris

Dynamic load capacity of 13,900,000 mN ensures reliability under high stress

Static load capacity of 8,300,000 mN provides added strength for stationary applications

Fatigue limit load of 380,000 mN supports long-term operational stability

Minimum operating temperature of 243.15 °K ensures functionality in low-temperature environments

Maximum operating temperature of 393.15 °K allows use in high-heat scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy