SNR 6006NREE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- RS Stock No.:
- 698-722
- Mfr. Part No.:
- 6006NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,813.06
(exc. VAT)
PHP2,030.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,813.06 |
*price indicative
- RS Stock No.:
- 698-722
- Mfr. Part No.:
- 6006NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Deep Groove | |
| Series | 6006 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Deep Groove | ||
Series 6006 | ||
Limiting Speed 7500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for optimum performance and durability in a plethora of applications. It excels in providing radial contact with its pressed steel cage design, allowing for reliable operation under various conditions. With contact Seals on both sides, it offers exceptional protection against contaminants, ensuring a long service life. This unique bearing is crafted to deliver superior load capacity and efficiency, making it a pivotal component in machinery and mechanical systems requiring precision and resilience. Committing to top-notch standards, this bearing not only supports dynamic loads but safeguards against static challenges, thereby enhancing overall productivity.
Designed with a pressed steel cage for enhanced durability
Contact Seals on both sides ensure effective protection against contaminants
Provides reliable radial contact, optimising performance in various applications
Offers a dynamic load capacity of 13,900,000 mN for superior reliability
Static load capacity of 8,300,000 mN to withstand heavy-duty conditions
Fatigue limit load of 380,000 mN ensures long-lasting performance
Operating temperature range from -30 °C to +120 °C supports diverse environmental conditions
Mechanical limit speed reaching 45,000 °/s ensures high-speed applications can be accommodated
Min fillet radius allows for effective integration in Compact spaces
Related links
- SNR 63006EE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006NRZZ 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006ZZC4 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 63006EEC3 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
