SNR 63006EEC3 1 Row Bearing Kit - 30 mm ID, 55 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,813.15

(exc. VAT)

PHP3,150.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,813.15

*price indicative

RS Stock No.:
700-026
Mfr. Part No.:
63006EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

19mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

8.3kN

Internal Clearance

C3

Dynamic Load Rating

13.9kN

Bore Type

Deep Groove

Series

6300

Limiting Speed

7500rpm

Bearing Type

Deep Groove

Flange Outside Diameter

55mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is expertly engineered for reliable rotation and support in various engineering applications. Designed with radial contact and featuring a pressed steel cage, this bearing ensures smooth performance and longevity. It incorporates contact Seals on both sides to protect against contaminants, making it Ideal for environments where durAbility is paramount. With precise dimensions, including an internal diameter of 30 mm and an external diameter of 55 mm, it delivers optimal efficiency in space-constrained setups. The bearing's Ability to withstand high dynamic loads up to 13,900,000 mN, combined with its Compact form factor, highlights its suitAbility for intense operational demands.

Designed for radial contact, providing robust support and rotation

Pressed steel cage ensures strength and reduced friction

Dual contact Seals protect against dirt and moisture ingress

Precisely engineered internal and external diameters ensure a perfect fit

Can handle dynamic loads up to 13,900,000 mN for high-performance applications

Lightweight design with a mass of only 0.166 kg enhances operational efficiency

Rated for a mechanical limit speed of 45,000 °/s, suitable for high-speed applications

Radial clearance class C3 optimises performance even under load variations

Compact design fits snugly into various assembly configurations

Min operating temperature of -30 °C and max of 120 °C ensures reliability across temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy