SNR 6006NRZZ 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- RS Stock No.:
- 698-723
- Mfr. Part No.:
- 6006NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,487.28
(exc. VAT)
PHP1,665.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,487.28 |
*price indicative
- RS Stock No.:
- 698-723
- Mfr. Part No.:
- 6006NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Deep Groove | |
| Series | 6006 | |
| Limiting Speed | 17000rpm | |
| Flange Outside Diameter | 55mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Deep Groove | ||
Series 6006 | ||
Limiting Speed 17000rpm | ||
Flange Outside Diameter 55mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for high-performance applications, ensuring reliable function in various environments. This bearing features a pressed steel cage and radial contact for enhanced durability, while its robust construction accommodates multiple operational demands. Ideal for industrial machinery, it benefits from shields on both sides, providing protection against contaminants and ensuring a long service life. With dimensions that cater to specific installation needs, this bearing effectively supports rotational movements and offers exceptional load distribution, making it a cornerstone of any reliable mechanical assembly.
Robust pressed steel cage enhances operational reliability
Designed for radial contact to support high-load conditions
Shields on both sides protect against dust and moisture
Compact design with an internal diameter of 30 mm and external diameter of 55 mm
Easily accommodates temperature variations, with operational limits ranging from -30°C to 120°C
Consistent dynamic load rating of 13.9 million mN ensures dependable performance
Static load rating of 8.3 million mN provides significant support under stationary conditions
Low mass of 0.116 kg optimises efficiency in dynamic applications
Enhanced fatigue limit load of 380,000 mN increases longevity under repeated stress
Related links
- SNR 63006EE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006ZZC4 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 63006EEC3 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006NREE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
