SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-355
- Mfr. Part No.:
- 6306NRZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,674.47
(exc. VAT)
PHP2,995.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,674.47 |
*price indicative
- RS Stock No.:
- 698-355
- Mfr. Part No.:
- 6306NRZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.7kN | |
| Bore Type | Deep Groove | |
| Series | 6306 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.7kN | ||
Bore Type Deep Groove | ||
Series 6306 | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for enhanced operational efficiency and reliability in various applications. Designed with a pressed steel cage and a snap ring groove on the outer diameter, this bearing ensures optimal contact and reduced friction. Its robust construction and meticulous design enable it to effectively support radial loads while accommodating thermal expansion. With impressive dynamic and static load capacities, it is Ideal for applications requiring durability and seamless performance. The versatility of this bearing makes it an essential component in numerous industries, promising long-lasting performance and dependable functionality.
Constructed with a pressed steel cage for improved strength and resilience
Features a snap ring groove on the outer diameter, providing secure installation
Accommodates radial loads effectively, ensuring consistent performance
Dynamic load capacity of 29,700,000 mN, allowing for heavy-duty applications
Static load capacity of 15,900,000 mN, supporting substantial loads safely
Designed for temperatures between 233.15 °K and 393.15 °K, offering versatile usage
Efficiently operates at a maximum thermal speed of 66,000 °/s, enhancing productivity
Radial clearance class CN optimises fitting and performance, ensuring smooth operation
The bearing frequencies deliver accurate operational feedback for maintenance insights
Related links
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
