SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,506.45

(exc. VAT)

PHP2,807.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,506.45

*price indicative

RS Stock No.:
698-339
Mfr. Part No.:
6306EEC4
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Bearing Kit

Outside Diameter

72mm

Race Width

19mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

15.9kN

Dynamic Load Rating

29.7kN

Series

6306

Bore Type

Deep Groove

Limiting Speed

6800rpm

Bearing Type

Deep Groove

Flange Outside Diameter

72mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for high-performance applications, featuring a robust design that ensures smooth rotation and reduced friction. Ideal for various industrial uses, this bearing combines precision with durability, delivering reliable operation under demanding conditions. With an internal diameter of 30 mm and an external diameter of 72 mm, it accommodates significant radial loads while maintaining low noise levels. The integral contact Seals on both sides enhance resistance to contaminants, making it an excellent choice for extended service life.

Single row configuration optimises space while providing reliable performance

Contact Seals on both sides provide superior resistance against dust and moisture

Radial clearance class C4 allows for higher operational speeds

Mass of 0.346 kg contributes to efficient handling and installation

Dynamic load rating of 29,700,000 mN ensures durability under heavy loads

Static load rating of 15,900,000 mN enhances structural integrity

Fatigue limit load of 720,000 mN supports prolonged usage without failure

Mechanical limit speed of 40,800 °/s facilitates high-speed applications

Wide operating temperature range from -30 °C to 120 °C ensures adaptability to diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy