SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-356
- Mfr. Part No.:
- 6306NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,269.53
(exc. VAT)
PHP3,661.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,269.53 |
*price indicative
- RS Stock No.:
- 698-356
- Mfr. Part No.:
- 6306NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.9kN | |
| Dynamic Load Rating | 29.7kN | |
| Bore Type | Deep Groove | |
| Series | 6306 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.9kN | ||
Dynamic Load Rating 29.7kN | ||
Bore Type Deep Groove | ||
Series 6306 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing offers robust performance for a range of applications where reliability and efficiency are paramount. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal retention of lubricant while preventing the ingress of contaminants. Its specifications, including an internal diameter of 30 mm and an external diameter of 72 mm, make it versatile for various machinery setups. With an operating temperature range from 243.15 K to 393.15 K and a dynamic load capacity of 29.7 kN, this bearing is engineered to withstand strenuous conditions, ensuring longevity and seamless operation in demanding environments.
Robust pressed steel cage enhances durability and performance
Dual shields effectively shield against contaminants
Dynamic load capacity of 29.7 kN supports heavy-duty applications
Optimised internal and external diameter measurements for versatile fit
Designed for high operating speeds with reference thermal speed of 66,000 °/s
Wide operating temperature range ensures performance stability in varying conditions
Minimal fillet radius design for improved fitting in assemblies
Competitively lightweight at 0.346 kg for easy handling and installation
Related links
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
