SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-352
- Mfr. Part No.:
- 6306NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,197.71
(exc. VAT)
PHP4,701.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,197.71 |
*price indicative
- RS Stock No.:
- 698-352
- Mfr. Part No.:
- 6306NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.9kN | |
| Dynamic Load Rating | 29.7kN | |
| Series | 6306 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6800rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.9kN | ||
Dynamic Load Rating 29.7kN | ||
Series 6306 | ||
Bore Type Deep Groove | ||
Limiting Speed 6800rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for precision and durability, serving as a Crucial component in various mechanical assemblies. This product is designed with radial contact and features a pressed steel cage alongside contact Seals on both sides, ensuring enhanced protection against contaminants and optimal performance in demanding environments. With its robust construction, the bearing not only supports radial loads but also withstands dynamic and static forces, making it Ideal for a wide range of applications. Its user-friendly design allows for simple installation and maintenance, supporting industrial standards and enhancing reliability over prolonged use.
Constructed with a pressed steel cage for improved strength and reliability
Equipped with contact Seals on both sides to protect against dust and moisture
Offers superior radial load handling capabilities for efficient performance
Dynamic load rating of 29,700,000 mN ensures high operational stability
Features a static load rating of 15,900,000 mN for enhanced durability
Designed to reach a mechanical limit speed of 40,800 °/s, accommodating high-speed applications
Min operating temperature of -30°C and max operating temperature of +120°C supports diverse environmental conditions
Min groove width of 1.9 mm and max groove width of 2.2 mm for flexible installation options
Lightweight at 0.346 kg, facilitating easy handling and transport
Related links
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
