SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-353
- Mfr. Part No.:
- 6306NREEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,197.71
(exc. VAT)
PHP4,701.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,197.71 |
*price indicative
- RS Stock No.:
- 698-353
- Mfr. Part No.:
- 6306NREEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.7kN | |
| Series | 6306 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.7kN | ||
Series 6306 | ||
Bore Type Deep Groove | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered to provide reliable and efficient performance in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures protection against contaminants while maintaining optimal lubrication. Its robust specifications make it Ideal for radial contact scenarios, offering precise alignment and stability. With standout features like a dynamic load capacity of 29,700,000 mN and a static load capacity of 15,900,000 mN, this bearing is essential for high-speed operations, ensuring durability and long service life, tailored for demanding industrial environments.
Designed for effective radial contact, enhancing load distribution
Equipped with contact Seals on both sides, safeguarding against pollutants
Pressed steel cage construction ensures a lightweight yet robust design
Dynamic load capacity supports heavy-duty applications
Static load capability provides reliability under stationary conditions
Mechanical limit speed ensures high operational efficiency
Min operating temperature of 243.15 °K suitable for varied environments
Max operating temperature of 393.15 °K allows for versatility in function
Low clearance class enhances operational stability and precision
Comes with detailed frequency metrics for improved performance assessments
Related links
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
