SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-239
- Mfr. Part No.:
- 6207NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,994.38
(exc. VAT)
PHP3,353.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,994.38 |
*price indicative
- RS Stock No.:
- 699-239
- Mfr. Part No.:
- 6207NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.1kN | |
| Series | 6207 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Bearing Kit | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.1kN | ||
Series 6207 | ||
Bore Type Deep Groove | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide efficient and reliable radial contact in a variety of applications. Featuring a pressed steel cage and contact Seals on both sides, this bearing ensures minimal contamination while maintaining optimal performance. With a Compact design that includes a dynamic load capacity of 27,100,000 mN, it is Ideal for use in environments where precision and durability are paramount. Its operating temperature range from 243.15 °K to 393.15 °K allows it to perform effectively in diverse conditions, making it a versatile choice for industrial and mechanical applications.
Manufactured with a pressed steel cage to enhance durability and reliability
Contact Seals on both sides effectively prevent contamination from external elements
Dynamic load capacity of 27100000 mN ensures strong performance under heavy loads
Static load capacity of 15300000 mN adds to its versatility in different applications
Designed for effective operation at maximum speeds up to 39000 °/s
Offers a minimum operating temperature of 243.15 °K for reliable functionality in cold environments
Capable of handling a maximum operating temperature of 393.15 °K for use in high temperature settings
Radial clearance class CN enables reliable performance in various setups
Compact dimensions are Ideal for tight installation spaces ensuring ease of use
Related links
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207C4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
