SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-241
- Mfr. Part No.:
- 6207NRZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,541.66
(exc. VAT)
PHP2,846.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,541.66 |
*price indicative
- RS Stock No.:
- 699-241
- Mfr. Part No.:
- 6207NRZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.1kN | |
| Bore Type | Deep Groove | |
| Series | 6207 | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.1kN | ||
Bore Type Deep Groove | ||
Series 6207 | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for optimal radial contact, making it an essential component for various mechanical applications. It features a pressed steel cage and a snap ring groove on the outer diameter, effectively enhancing its functionality and longevity. With precise internal and external dimensions, this bearing accommodates a range of operational needs, ensuring smooth movement and reduced friction. Constructed to withstand both high dynamic and static loads, it offers reliable performance under varying conditions. The NTN ball bearing balances exceptional durability with efficient design, making it suitable for diverse industrial environments.
Engineered with a pressed steel cage for enhanced durability and stability
Snap ring groove facilitates secure installation and retention
Minimises friction and wear improving overall efficiency
Dynamic load capacity of 27100 N ensures superior performance
Static load capacity of 15300 N guarantees reliability under load
Optimised for temperatures ranging from 40 to 120 degrees Celsius
Compact design allows for versatile use in limited space applications
Radial clearance class CN provides a balance between stability and flexibility
Lightweight construction at 0.285 kg assists in energy efficient operations
Related links
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207C4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
