SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-736
- Mfr. Part No.:
- 6207N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,143.98
(exc. VAT)
PHP2,401.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,143.98 |
*price indicative
- RS Stock No.:
- 704-736
- Mfr. Part No.:
- 6207N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.1kN | |
| Bore Type | Deep Groove | |
| Series | 6207 | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Bearing Kit | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.1kN | ||
Bore Type Deep Groove | ||
Series 6207 | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide efficient and reliable support for a range of applications. Constructed with a pressed steel cage and featuring an open design, it facilitates optimal interaction between its components, ensuring minimal friction and enhanced performance. This bearing accommodates both radial and axial loads, making it suitable for various settings where precision and durability are paramount. With a radial clearance class of CN and a mass of just 0.285 kg, this product excels in thermal stability, allowing it to operate effectively even in challenging temperature ranges. Whether in machinery or equipment, this bearing exemplifies quality and engineering excellence.
Internal diameter of 35 mm facilitates compatibility with various shafts
External diameter of 72 mm provides robust support under load
Bearing width of 17 mm optimises space and performance in Compact applications
Dynamic load capacity of 27100000 mN ensures longevity under operational stress
Static load capacity of 15300000 mN supports heavy loads at rest
Fatigue limit load of 700000 mN contributes to reliable performance over time
Reference thermal speed of 60000 °/s allows for efficient operation in high speed conditions
Maximum operating temperature of 393.15 °K ensures functionality in extreme conditions
Includes various frequency specifications for application performance insights
Manufactured to high standards of quality reflecting ntn's commitment to perfection in engineering
Related links
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207C4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
