SNR 6207ZZC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-245
- Mfr. Part No.:
- 6207ZZC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,076.48
(exc. VAT)
PHP2,325.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,076.48 |
*price indicative
- RS Stock No.:
- 699-245
- Mfr. Part No.:
- 6207ZZC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.1kN | |
| Bore Type | Deep Groove | |
| Series | 6207 | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.1kN | ||
Bore Type Deep Groove | ||
Series 6207 | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for reliability and efficiency in a variety of applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants while minimising friction. It offers outstanding performance with a dynamic load capacity of 27,100,000 mN, making it an Ideal choice for high-speed operations. The inner diameter of 35 mm and outer diameter of 72 mm provide versatile fitting options, while its robust design accommodates demanding environments. With excellent thermal management, this bearing operates effectively within a temperature range of -30°C to 120°C, guaranteeing durability and longevity in its application. The NTN bearing is a dependable solution for both electrical and mechanical systems, providing stability and performance where it matters most.
Robust construction ensures longevity and reliability in demanding conditions
Dynamic load capacity of 27100000 mN supports high-speed operations
Pressed steel cage design minimises friction and enhances performance
Shields on both sides protect against dirt and moisture ingress
Wide operating temperature range from -30°C to 120°C suits various environments
Compact dimensions facilitate easy installation in limited spaces
Related links
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207C4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
