SNR 6207C4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-729
- Mfr. Part No.:
- 6207C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,767.57
(exc. VAT)
PHP1,979.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,767.57 |
*price indicative
- RS Stock No.:
- 704-729
- Mfr. Part No.:
- 6207C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.1kN | |
| Series | 6207 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.1kN | ||
Series 6207 | ||
Bore Type Deep Groove | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for precision performance in a variety of applications. With an internal diameter of 35 mm and an external diameter of 72 mm, this bearing provides optimal support and stability. Designed to accommodate radial contact, it consists of a pressed steel cage and an open structure, making it suitable for environments where lubrication access is essential. It features a robust radial clearance class C4, ensuring longevity and reliability under various speed and temperature conditions, with operating temperatures ranging from -40°C to 120°C. Whether in industrial machinery or automotive applications, this bearing guarantees enhanced operational efficiency and minimal friction.
Single row design optimizes radial load capacity
Internal diameter of 35 mm and external diameter of 72 mm accommodate various shaft sizes
Pressed steel cage enhances strength and durability in demanding conditions
Open configuration allows easy access for lubrication maintenance
Radial clearance class C4 provides increased operational flexibility and extends service life
Dynamic load capacity of 27.1 kN supports high performance applications
Fatigue limit load of 700 N ensures reliable performance over time
Mechanical limit speed of 96000 rpm enables effective high speed operation
Related links
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
