SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-345
- Mfr. Part No.:
- 6306N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,198.28
(exc. VAT)
PHP2,462.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,198.28 |
*price indicative
- RS Stock No.:
- 698-345
- Mfr. Part No.:
- 6306N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.7kN | |
| Bore Type | Deep Groove | |
| Series | 6306 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.7kN | ||
Bore Type Deep Groove | ||
Series 6306 | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for precision and reliability, making it an Ideal choice for various applications involving radial contact. This robust bearing features a pressed steel cage and a snap ring groove on the outer diameter, ensuring durability under operating conditions. With an internal diameter of 30 mm and an external diameter of 72 mm, it optimally accommodates axial loads whilst maintaining smooth performance. The bearing is designed to meet high operational standards, offering essential clarity for efficient thermal management and operational consistency, making it an excellent choice for both industrial and commercial uses.
Radial clearance class CN ensures a balanced performance under varying loads
Operating temperature range from 233.15 °K to 393.15 °K for versatile applications
Dynamic load capacity of 29,700,000 mN supports heavy workloads efficiently
Static load capacity of 15,900,000 mN provides additional strength for stationary applications
Low friction design contributes to reduced energy consumption
Flange and shoulder dimensions accommodate precise fitting within assembly structures
Mass of 0.346 kg ensures a lightweight yet strong build, facilitating easy handling
Max mechanical limit speed of 96,000 °/s enables high-speed operations
Related links
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
