NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-827
- Mfr. Part No.:
- 1210SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,802.48
(exc. VAT)
PHP4,258.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,802.48 |
*price indicative
- RS Stock No.:
- 706-827
- Mfr. Part No.:
- 1210SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.1kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.8kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.1kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.8kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered to deliver exceptional performance and reliability in demanding applications. Designed with a pressed steel cage and tapered bore, these bearings facilitate smooth operation and enhanced self-alignment for misalignment issues. Their robust construction ensures longevity, while the mass of 0.535 kg adds stability, making them suitable for various industrial uses. With a dynamic load capacity of 22,800,000 mN and a static load capacity of 8,100,000 mN, these bearings are built to withstand extreme conditions. Furthermore, their operational temperature range of -20°C to 120°C allows versatility across multiple environments, ensuring they meet rigorous operational demands.
Double row design enhances load distribution and stability
Self aligning capability effectively manages misalignment
Pressed steel cage provides durability and reduces friction
Tapered bore for optimal fit and function
Dynamic load capacity supports heavy loads at high speeds
Wide operational temperature range ensures adaptability in various conditions
Mass of 0.535 kg contributes to stability in applications
Low coefficient of friction improves efficiency
Radial clearance class C3 allows for variable loads
Ready for both oil and grease lubrication options
Related links
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
