NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-825
- Mfr. Part No.:
- 1210SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,802.48
(exc. VAT)
PHP4,258.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,802.48 |
*price indicative
- RS Stock No.:
- 706-825
- Mfr. Part No.:
- 1210SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.1kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.8kN | |
| Series | 12 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.1kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.8kN | ||
Series 12 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered to provide superior rotational performance and reliability in various applications. Designed with a pressed steel cage, these open bearings feature a self-aligning design that effectively compensates for misalignment, ensuring consistent operation even in challenging conditions. With an inner diameter of 50 mm and an outer diameter of 90 mm, these bearings are suitable for a range of industrial uses. Their robust construction allows them to handle significant dynamic and static loads, making them an Ideal choice for industries requiring Durable and efficient bearings.
Self-aligning design compensates for misalignment enhancing operational reliability
Manufactured with a pressed steel cage for improved strength and durability
Dynamic load capacity of 22800000 mN supports demanding applications
Static load capacity of 8100000 mN allows for high-stress situations
Fatigue limit load of 330000 mN ensures longevity in service
Minimum operating temperature of -20 °C and maximum of 120 °C for versatile use
Radial clearance class C3 accommodates thermal expansions
Precision class P0 guarantees quality performance standards
Min shoulder diameter of 56.5 mm and max shoulder diameter of 83.5 mm for compatibility
Related links
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
