NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-826
- Mfr. Part No.:
- 1210SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,802.48
(exc. VAT)
PHP4,258.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,802.48 |
*price indicative
- RS Stock No.:
- 706-826
- Mfr. Part No.:
- 1210SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.8kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.8kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide efficient performance in various industrial applications. Featuring a tapered bore and an open design, this bearing facilitates easy installation and offers a high level of adaptability. Its pressed steel cage ensures durability while maintaining reduced friction, thus enhancing operational efficiency. With an internal diameter of 50 mm and an external diameter of 90 mm, it is well-suited for applications requiring reliable rotation under varying load conditions. The bearing withstands extreme temperatures ranging from -20°C to 120°C, making it Ideal for diverse environments. Whether in machinery, automotive, or any application requiring precision, this product guarantees longevity and reliability.
Double-row design enhances load distribution for greater stability
Self-aligning feature compensates for misalignment ensuring smooth operation
Pressed steel cage construction provides robustness and reduces weight
Operational temperature range accommodates -20°C to 120°C for versatility
Dynamic load capacity of 22800000 mN supports heavy-duty applications
Static load rating of 8100000 mN ensures reliability under stationary conditions
Fatigue limit load of 330000 mN enhances lifespan and performance over time
Tapered bore simplifies installation processes for various machinery configurations
Optimised for use with oil and grease lubrication for improved maintenance flexibility
Designed specifically for precision applications requiring minimal clearance
Related links
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
