NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 704-945
- Mfr. Part No.:
- 2210S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,929.22
(exc. VAT)
PHP5,520.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,929.22 |
*price indicative
- RS Stock No.:
- 704-945
- Mfr. Part No.:
- 2210S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.45kN | |
| Dynamic Load Rating | 23.3kN | |
| Series | 22 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.45kN | ||
Dynamic Load Rating 23.3kN | ||
Series 22 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed for efficient operation in demanding environments. With its robust pressed steel cage and open design, this bearing excels in applications requiring self-alignment, ensuring reliability and longevity. Aimed at various mechanical systems, it boasts an internal diameter of 50 mm and an external diameter of 90 mm, making it suitable for a diverse range of assembly needs. The precision-class P0 bearing delivers high performance under load, while maintaining low friction, enhancing overall machinery efficiency. Ideal for usage across various industrial settings, this product combines technical performance with ease of installation, making it a preferred choice for engineers and equipment manufacturers alike.
Fatigue limit load of 570,000 mN signifies robustness for cyclic loading scenarios
Operational temperature range from 253.15 °K to 393.15 °K ensures versatility in extreme conditions
Min shoulder diameter is 56.5 mm, promoting seamless integration into assemblies
Max shoulder diameter of 83.5 mm optimises installation in compatible housings
Compatible with both oil and grease lubrication, enhancing flexibility in maintenance choices
Compact mass of 0.598 kg contributes to lightweight design, enabling easier handling
Related links
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
