NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-333
- Mfr. Part No.:
- 2210SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,929.22
(exc. VAT)
PHP5,520.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,929.22 |
*price indicative
- RS Stock No.:
- 706-333
- Mfr. Part No.:
- 2210SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.45kN | |
| Dynamic Load Rating | 23.3kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.45kN | ||
Dynamic Load Rating 23.3kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly designed to accommodate misalignment and provide smooth rotational motion, making it Ideal for various applications in demanding environments. With a pressed steel cage and tapered bore, this bearing ensures optimal load distribution and durability. It is engineered to excel under both oil and grease lubrication, accommodating high-speed operations. Its robust construction, coupled with meticulous precision and a mass of 0.598 kg, guarantees both stability and reliability. This bearing not only enhances operational efficiency but also contributes to the longevity of mechanical assemblies, thereby reducing maintenance needs and downtime.
Tapered bore design allows for easy installation and removal
Dynamic load capacity of 23,300,000 mN ensures reliability in high-stress applications
Static load capacity reaches 8,450,000 mN for enhanced performance under static conditions
Fatigue limit load of 570,000 mN extends the lifespan of the bearing
Optimal performance with oil lubrication limit speed of 48,000 °/s
Grease lubrication limit speed of 37,800 °/s ensures versatility across applications
Capable of operating in temperatures ranging from 253.15 K to 393.15 K, supporting diverse environments
Related links
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
