NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-334
- Mfr. Part No.:
- 2210SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,929.22
(exc. VAT)
PHP5,520.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,929.22 |
*price indicative
- RS Stock No.:
- 706-334
- Mfr. Part No.:
- 2210SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.45kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23.3kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.45kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23.3kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed for applications requiring high reliability and performance. This versatile component features a pressed steel cage and tapered bore, ensuring optimal functionality in diverse industrial settings. With a dynamic load capacity of 23,300,000 mN and a static load capacity of 8,450,000 mN, this bearing is engineered to withstand demanding loads while maintaining efficiency. Its robust construction allows it to operate effectively even under varying axial and radial loads, making it an Ideal choice for heavy-duty machinery. Furthermore, this bearing operates seamlessly at temperature ranges as low as -20°C and as high as 120°C, ensuring durability and longevity in challenging environments.
Tapered bore design facilitates ease of installation and operation
Suitable for both oil and grease lubrication, adapting to various applications
Min operating temperature of -20°C and max operating temperature of 120°C for versatility
Radial clearance class C3 caters to specific operational needs
Fatigue limit load of 570,000 mN enhances resistance to wear and failure
Min shoulder diameters are tailored for specific installation requirements
Related links
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
