SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-823
- Mfr. Part No.:
- 1210KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,802.48
(exc. VAT)
PHP4,258.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,802.48 |
*price indicative
- RS Stock No.:
- 706-823
- Mfr. Part No.:
- 1210KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 810kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.5kN | |
| Bore Type | Tapered | |
| Series | 1210K | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 810kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.5kN | ||
Bore Type Tapered | ||
Series 1210K | ||
Limiting Speed 9800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to provide exceptional performance and reliability in various applications. Designed with a pressed steel cage and a tapered bore, this bearing effectively accommodates misalignments, ensuring smooth operation even under challenging conditions. With an internal diameter of 50 mm and an external diameter of 90 mm, it delivers robust support while maintaining precision. The durability of the bearing is highlighted by its dynamic load capacity of 22,500,000 mN and static load capacity of 8,100,000 mN. Ideal for a wide range of mechanical systems, this bearing excels at reducing operational friction and enhancing service life, making it a pivotal component in enhancing machine efficiency.
Self-aligning design allows for automatic adjustment to misalignments
Pressed steel cage provides strength and durability enhancing bearing life
Tapered bore reduces friction contributing to smoother rotation
Dynamic load capacity of 22500000 mN supports heavy loads
Static load capacity of 8100000 mN ensures reliability under stationary conditions
Precision class P0 accommodates standard operational requirements
Radial clearance class C3 allows for enhanced performance under varying loads
Fatigue limit load of 370000 mN minimises risk of failure over time
Broad operating temperature range from -40°C to 120°C ensures versatility in diverse environments
Related links
- SNR 1210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210K 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210EEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KEEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
