SNR 1210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 699-707
- Mfr. Part No.:
- 1210
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-707
- Mfr. Part No.:
- 1210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8100N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22500N | |
| Bore Type | Cylindrical | |
| Series | 1210 | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8100N | ||
Internal Clearance CN | ||
Dynamic Load Rating 22500N | ||
Bore Type Cylindrical | ||
Series 1210 | ||
Limiting Speed 9800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearings are engineered for superior performance in demanding applications. These bearings provide exceptional alignment capabilities, effectively accommodating misalignment and ensuring smooth operation even under fluctuating loads. Designed with a pressed steel cage and an open structure, they facilitate easy lubrication and enhance thermal performance. The bearings' precise dimensions and robust specifications make them Ideal for various industrial uses, delivering reliability and durability that keeps machinery running efficiently.
Double row configuration enhances load distribution and stability
Open design allows for easy access to lubrication for improved maintenance
Pressed steel cage optimises performance and contributes to an extended service life
Robust dynamic and static load capacities ensure reliable operation under heavy loads
High precision ensures smooth operation and minimal vibration providing greater longevity
Wide operating temperature range accommodates diverse environmental conditions
Low mass contributes to overall energy efficiency in machinery operations
Comprehensive bearing frequencies provide essential data for vibration analysis
Related links
- SKF 1210 ETN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210K 50 mm ID 2 Row Ball Bearing -, 90 mm OD
