SNR 2210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 704-943
- Mfr. Part No.:
- 2210KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,929.22
(exc. VAT)
PHP5,520.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,929.22 |
*price indicative
- RS Stock No.:
- 704-943
- Mfr. Part No.:
- 2210KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 85kN | |
| Dynamic Load Rating | 23kN | |
| Series | 2210K | |
| Bore Type | Tapered | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 85kN | ||
Dynamic Load Rating 23kN | ||
Series 2210K | ||
Bore Type Tapered | ||
Limiting Speed 9300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is designed to accommodate misalignment caused by shaft deflection or mounting errors. Its pressed steel cage and tapered bore allow for efficient, smooth operation under varying loads. This bearing excels in applications where stability and reliability are paramount, ensuring optimal performance over an extended lifespan. With a robust dynamic load capacity of 23,000,000 mN and a static load capacity of 8,500,000 mN, it is ideally suited for use in demanding environments. The bearing also offers a thermal speed reference of 44,400 °/s, making it perfect for high-speed applications where precision and durability are critical.
Tapered bore facilitates easy installation and adjustment
Dynamic load capacity of 23,000,000 mN ensures reliability in heavy-duty applications
Static load capacity of 8,500,000 mN provides additional support for stationary conditions
Fatigue limit load of 390,000 mN guarantees longevity during continuous use
Broad operational temperature range from 233.15 K to 393.15 K for reliable performance in diverse environments
Equipped with precise clearance and coefficient values for optimal functionality
Versatile applications, Ideal for machinery requiring robust, adaptable bearings
Related links
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210K 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210EEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KEEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
