SNR 2210K 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 704-942
- Mfr. Part No.:
- 2210K
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-942
- Mfr. Part No.:
- 2210K
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8500N | |
| Dynamic Load Rating | 23000N | |
| Series | 2210K | |
| Bore Type | Tapered | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8500N | ||
Dynamic Load Rating 23000N | ||
Series 2210K | ||
Bore Type Tapered | ||
Limiting Speed 9300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double row self aligning ball bearing is engineered for precision and reliability, making it an Ideal choice for various industrial applications. Designed with a pressed steel cage and a tapered bore, this bearing ensures optimal alignment and function under operational stresses. Its robust construction supports significant radial and axial loads while maintaining smooth rotational performance. The bearing operates efficiently over a wide temperature range and features a dynamic load capacity that guarantees durability, making it suitable for demanding mechanical environments where performance and longevity are crucial.
Self-aligning design accommodates shaft misalignment, enhancing reliability
Pressed steel cage optimises space while supporting heavy loads
Tapered bore allows for improved fitting on shafts, facilitating installation
Dynamic load capacity of 23,000,000 mN ensures resilience in high-stress applications
Operating temperature range from 233.15 K to 393.15 K accommodates various environments
Radial clearance class CN balances performance and longevity for diverse uses
Lightweight at 0.57 kg, facilitating easy handling and installation
Lower and upper axial load coefficients enhance performance under axial stress
Minimal radial clearance contributes to enhanced operational smoothness
Related links
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210EEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KEEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
