SNR 2210EEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 704-941
- Mfr. Part No.:
- 2210EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,024.60
(exc. VAT)
PHP6,747.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,024.60 |
*price indicative
- RS Stock No.:
- 704-941
- Mfr. Part No.:
- 2210EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 810kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.7kN | |
| Series | 2210E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 810kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.7kN | ||
Series 2210E | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is expertly designed for applications requiring high performance and reliability. This product features a polyamide cage and friction Seals on both sides, ensuring optimal operation while reducing maintenance needs. With an internal diameter of 50 mm and an external diameter of 90 mm, it adeptly handles various loads. The bearing accommodates dynamic and static loads up to 22,700,000 mN and 8,100,000 mN respectively, establishing it as a robust choice for industrial machinery. Additionally, the bearing supports an impressive mechanical limit speed of 24,000 RPM, making it Ideal for high-speed applications. Its design allows for minimized radial clearance and enhanced precision, ensuring a stable and Durable performance across varied operating conditions.
Friction Seals on both sides protect against contaminants, extending operational life
Accommodates a wide range of operating temperatures from -20°C to 120°C
Radial clearance class CN ensures optimal performance under standard operating conditions
High dynamic load capacity supports demanding applications effectively
Reduced maintenance requirements translate to cost savings and increased productivity
Low mass of 0.63 kg improves handling during installation and reduces inertia
Related links
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210K 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210KEEG15 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
