NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-824
- Mfr. Part No.:
- 1210S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,802.48
(exc. VAT)
PHP4,258.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,802.48 |
*price indicative
- RS Stock No.:
- 706-824
- Mfr. Part No.:
- 1210S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.8kN | |
| Series | 12 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.8kN | ||
Series 12 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to deliver exceptional performance and reliability in various applications. Designed with a pressed steel cage, this open self-aligning ball bearing effectively accommodates shaft misalignments, ensuring smooth operation even under challenging conditions. The bearing's internal diameter measures 50 mm, while the external diameter reaches 90 mm, providing optimal support for rotating elements. With a robust mass of 0.535 kg, it is suitable for both dynamic and static applications. Its precision class P0 and radial clearance class CN further emphasise its adaptability, making it a trusted choice for engineers seeking dependable performance in demanding environments.
Features an internal diameter of 50 mm for effective fitment
Designed with a double-row configuration allowing for better load distribution
Pressed steel cage contributes to reduced friction and wear
Maintains performance with a dynamic load capacity of 22800000 mN
Static load capacity of 8100000 mN enhances durability under stationary conditions
Fatigue limit load capacity of 330000 mN provides reliable performance over extended use
Offers a minimum operating temperature of -20°C and a maximum of 120°C ensuring versatility across temperature variations
Upper and lower axial load coefficients of 4.7 and 3.1 respectively optimises load handling
Minimum shoulder diameter of 56.5 mm ensures proper installation
Related links
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1210KC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
